P-channel MOSFET featuring 200V drain-source voltage and 12A continuous drain current. This single-element silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.221ohm. Designed with a 4-terminal configuration, it is housed in a leadless POWERPAK SO-8L package. The component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Vishay SQJ431EP-T1_GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJ431EP-T1_GE3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQJ431EP-T1_GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.