Sign in to ask questions about the Vishay SQJ461EP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJ461EP-T1-GE3 technical specifications.
| Package/Case | PowerPAK SO |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 4.37 |
| Package Height (mm) | 1.07 |
| Seated Plane Height (mm) | 1.27(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SQJ461EP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.