4-terminal, single-terminal position, single-element power MOSFET. This semiconductor device offers efficient switching and amplification capabilities. Its design facilitates robust power handling for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJ479EP-T1_GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SQJ479EP-T1_GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.