Trans MOSFET N-CH 40V 24A 5-Pin(4+Tab) PowerPAK SO T/R
Vishay SQJ848AEP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.5nF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
No datasheet is available for this part.