Dual N-channel 30-V (d-s) 175C Mosfet
Vishay SQJ910EP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 48W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.