
N-Channel MOSFET with 40V drain-source breakdown voltage and 8A continuous drain current. Features low 20mΩ drain-source resistance and 48W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Designed for surface mounting with tape and reel packaging. Includes 2 N-Channel FETs with a nominal gate-source voltage of 2V.
Sign in to ask questions about the Vishay SQJ970EP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJ970EP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.165nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQJ970EP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
