Power Field-Effect Transistor, 24.6A I(D), 60V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
Checking distributor stock and pricing after the page loads.
Vishay SQJA60EP-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.