Power Field-Effect Transistor, 30A I(D), 80V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8L, 4 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |