N-Channel Power MOSFET featuring 150A continuous drain current and 80V drain-source voltage. This single-element, silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.003 ohms. Designed for demanding applications, it operates across a wide temperature range from -55°C to 175°C and includes four terminals for versatile connectivity.
Vishay SQJQ480E-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.