Power Field-Effect Transistor, 64A I(D), 40V, 0.0034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Vishay SQJQ904E-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.