Automotive P-channel Power MOSFET featuring a 60V drain-source voltage and 120A continuous drain current. This surface-mount device utilizes a D2PAK (TO-263AB) package with gull-wing leads, offering a low 6.7 mOhm drain-source resistance at 10V. It operates within a -55°C to 175°C temperature range and boasts a maximum power dissipation of 375W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQM110P06-07L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM110P06-07L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 120A |
| Maximum Drain Source Resistance | 6.7@10VmOhm |
| Typical Gate Charge @ Vgs | 180@10VnC |
| Typical Gate Charge @ 10V | 180nC |
| Typical Input Capacitance @ Vds | 11423@25VpF |
| Maximum Power Dissipation | 375000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay SQM110P06-07L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.