MOSFET N-CH 40V 120A TO263
Checking distributor stock and pricing after the page loads.
Vishay SQM120N04-1M7_GE3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 17.35nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TrenchFET® |
| RoHS | Compliant |