Compliant Surface Mount 12 ns Tape & Reel (TR) 21 ns 1.8 mO TO-263 17.35 nF
Checking distributor stock and pricing after the page loads.
Vishay SQM120N04-1M8-GE3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 17.35nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |