Vishay SQM120N10-3M8-GE3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 375W |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQM120N10-3M8-GE3 to view detailed technical specifications.
No datasheet is available for this part.