
N-channel MOSFET transistor featuring a 40V drain-source voltage and 200A continuous drain current. Offers a low 1.7mΩ drain-source resistance at a 10V gate-source voltage. Designed for surface mounting in a TO-263-7 package, this component boasts a maximum power dissipation of 375W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 16ns fall time, 22ns turn-on delay, and 70ns turn-off delay.
Sign in to ask questions about the Vishay SQM200N04-1M7L-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM200N04-1M7L-GE3 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11.168nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQM200N04-1M7L-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
