The SQP120N06-3M5L-GE3 is a 60V N-CHANNEL MOSFET from Vishay with a maximum operating temperature of 175°C and a maximum power dissipation of 375W. It has a continuous drain current of 120A and a drain to source resistance of 3.5mR. The device is packaged in a TO-263-3 package and is available in quantities of 500 per reel. The MOSFET has a threshold voltage of 3V and turn-on and turn-off delay times of 19ns and 83ns, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQP120N06-3M5L-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQP120N06-3M5L-GE3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| Series | SQ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQP120N06-3M5L-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.