Power Field-Effect Transistor, 16A I(D), 40V, 0.0161ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |