The SQV90N06-05-GE3 is a MOSFET with a continuous drain current rating of 120A and a fall time of 28ns. It operates over a temperature range of -55°C to 175°C and is packaged in a through-hole configuration. This device is RoHS compliant and is not radiation hardened. The MOSFET has a gate to source voltage rating of 20V and turn-off and turn-on delay times of 84ns and 18ns, respectively.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 120A |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 84ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |