The SRP300G-E3/73 is a general purpose rectifier from Vishay with an average rectified current of 3A and a maximum operating temperature of 125°C. It is packaged in a DO-201AD case and is designed for through hole mounting. The device is RoHS compliant and has a maximum reverse voltage of 400V. It also features a reverse recovery time of 150ns and a maximum surge current of 150A.
Vishay SRP300G-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.