The SRP600D-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10uA. The diode is packaged in a P-Through Hole package and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Package/Case | P |
| Forward Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |