
Surface mount rectifier diode with 10A average rectified current and 40V maximum repetitive reverse voltage. Features a 280A maximum surge current, 750pF capacitance, and operates across a -55°C to 150°C temperature range. Packaged in a TO-277A (SMPC) plastic case, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay SS10P4-M3/86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS10P4-M3/86A technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 750pF |
| Package/Case | TO-277A |
| Current | 10A |
| Forward Current | 10A |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.242inch |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 280A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | eSMP® |
| Voltage | 60V |
| Width | 0.171inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SS10P4-M3/86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
