RECTIFIER; TO-277A (SMPC); 100V; 10A; SMD PLANAR SCHOTTKY
Vishay SS10PH10-E3/86A technical specifications.
| Package/Case | TO-277A |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.