Schottky rectifier diode, single phase, single element, 10A continuous forward current, 100V repetitive peak reverse voltage. Features silicon diode element material, operating temperature range of -55°C to 175°C, and 3 terminals with dual terminal position. Packaged in a TO-277A (SMPC) JEDEC code, this plastic encapsulated component is halogen-free and RoHS compliant.
Vishay SS10PH10HM3_A/I technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277A |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.