Surface-mount Schottky barrier rectifier for low-voltage high-frequency inverters, freewheeling, and polarity-protection applications. It is rated for 20 V repetitive peak reverse voltage and 1.0 A average forward rectified current, with 40 A peak forward surge current. The device uses a metal-silicon junction with low forward voltage drop of 0.50 V at 1.0 A and is housed in a JEDEC DO-214AC molded plastic package. Operating junction temperature range is -65 °C to +125 °C, and storage temperature range is -65 °C to +150 °C. The package has UL 94V-0 flammability classification and supports high-temperature soldering at 250 °C for 10 seconds on the terminals.
Sign in to ask questions about the Vishay SS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS12 technical specifications.
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200A |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | No |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.