
The SS12/54 is a general purpose rectifier diode with a maximum reverse voltage of 20V and an average rectified current of 1A. It is designed for surface mount applications and has a current rating of 1A. The diode is packaged in a single unit and comes in cut tape packaging. It is not lead-free, as it contains lead. The SS12/54 is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Sign in to ask questions about the Vishay SS12/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS12/54 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS12/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
