
Surface mount Schottky diode with a 1A forward current rating and a 40V repetitive reverse voltage. Features a 1A average forward current, 40A maximum forward surge current, and a maximum reverse current of 200µA. Operates across a wide temperature range from -65°C to 125°C. Housed in an SMA package with dimensions of 4.6mm length and 2.9mm width.
Vishay SS14 technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage | 30V |
| Width | 2.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
