Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Vishay SS14-E3 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.