
Vishay SS14-E3/11T technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS14-E3/11T to view detailed technical specifications.
No datasheet is available for this part.
