
Schottky diode, 1A average rectified current, 40V repetitive reverse voltage. Features a 1A forward current, 40A peak non-repetitive surge current, and a maximum reverse leakage current of 200µA. Packaged in a surface-mount SMA case with dimensions of 4.6mm length, 2.9mm width, and 2.29mm height. Operates across a temperature range of -65°C to 125°C. Supplied on tape and reel.
Vishay SS14-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS14-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
