
The SS14HE3/61T is a surface mount general purpose rectifier from Vishay. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device can handle a maximum reverse voltage of 40V and a maximum surge current of 40A. It is RoHS compliant and available in a package quantity of 1800 pieces per tape and reel.
Sign in to ask questions about the Vishay SS14HE3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS14HE3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS14HE3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
