The SS14HE3_B/I is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and is available in a DO-214AC package. The diode has a maximum reverse voltage of 40V and is constructed from a single silicon element. It is suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SS14HE3_B/I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SS14HE3_B/I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.