
Schottky diode 1 A 60 V SMA PU=600 ST, SS16, General Semiconductors
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage | 60V |
| Width | 2.9mm |
| RoHS | Not Compliant |
