DIODE SCHOTTKY 60V 1A DO214AC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SS16-E3/11T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS16-E3/11T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
