
The SS16-E3/5AT is a surface mount small signal diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 200uA. The diode is packaged in a SMA package and is lead free. It is RoHS compliant and available in a tape and reel packaging with 7500 pieces per package.
Vishay SS16-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS16-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
