
Schottky diode with a 60V repetitive reverse voltage rating and 1A average rectified current. Features a 40A peak non-repetitive surge current capability and a maximum reverse leakage current of 200µA. This surface mount component is housed in an SMA package, operating from -65°C to 150°C. It is RoHS compliant and supplied in tape and reel packaging.
Vishay SS16-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.082inch |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS16-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
