Rectifier Diode, Schottky, 1 Element, 1.5A, 100V V(RRM)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 115 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |