1.5A,100V,SM SCHOTTKY RECT.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |