Vishay SS210-M3/5BT technical specifications.
| Average Rectified Current | 1.5A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS210-M3/5BT to view detailed technical specifications.
No datasheet is available for this part.