Sign in to ask questions about the Vishay SS22-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS22-E3 technical specifications.
| Package/Case | DO-214AA |
| Height | 0.095inch |
| Length | 0.179inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS22-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.