
The SS23HE3/52T diode from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 400uA. The diode is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging with 750 units per package.
Sign in to ask questions about the Vishay SS23HE3/52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS23HE3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS23HE3/52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.