
DIODE SCHOTTKY 40V 2A DO214AA
Vishay SS24/1 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
