Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM)
Vishay SS25 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SS25 to view detailed technical specifications.
No datasheet is available for this part.