
Surface mount rectifier diode with 2A average rectified current and 60V repetitive reverse voltage. Features a 75A peak non-repetitive surge current and a maximum operating temperature of 150°C. Housed in a compact SMB (DO-214AA) plastic package, this RoHS compliant component is designed for general-purpose rectification applications.
Sign in to ask questions about the Vishay SS26-E3/52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS26-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS26-E3/52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
