
The SS29-E3/52T is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 90V and a maximum forward current of 1.5A. The diode is packaged in an SMB case and is suitable for surface mount applications. It is also lead free and RoHS compliant.
Vishay SS29-E3/52T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMB |
| Forward Current | 1.5A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS29-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.