
The SS2PH10-M3/85A is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a maximum reverse voltage of 100V. It has a maximum forward current of 2A and a maximum surge current of 50A. The diode is packaged in a DO-220AA case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SS2PH10-M3/85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | DO-220AA |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2PH10-M3/85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
