The SS32-E3/52T is a general purpose rectifier diode from Vishay, packaged in a 2-pin SMC surface mount package. It has a maximum package length of 7.11mm, width of 6.22mm, and height of 2.42mm. The device is suitable for surface mount applications and has a minimum operating temperature of -55°C.
Vishay SS32-E3/52T technical specifications.
| Package/Case | SMC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Min Operating Temperature | -55°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.