Surface mount rectifier diode with 3A average rectified current and 20V reverse voltage. Features a DO-214AB package, 100A peak non-repetitive surge current, and a maximum operating temperature of 125°C. This RoHS compliant component offers a maximum reverse leakage current of 500µA.
Vishay SS32-E3/57T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
