
The SS32-E3/9AT is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 500uA. The diode is lead free and RoHS compliant, packaged in a surface mount SMC package.
Vishay SS32-E3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.