
SMC package rectifier diode, featuring Schottky technology for efficient rectification. This 1-phase, 1-element general-purpose rectifier handles a forward current of 3A with a repetitive peak reverse voltage rating of 40V. Designed with standard polarity and 2 pins, it is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
These are design resources that include the Vishay SS34
Comprehensive Bill of Materials for the A20-OLinuXino-MICRO Rev L, featuring Allwinner A20 SoC, AXP209 PMIC, LAN8710A Ethernet, and DDR3L memory configurations.
Official bill of materials for the RT5350F-OLinuXino-EVB Rev C evaluation board, listing components including the RT5350F SoC peripherals, power ICs, and connectors.
Hardware schematic for the ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, infrared communication, MicroSD support, and LiPo battery charging.
