The SS34HE3/57T is a general purpose rectifier diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 40V and a maximum reverse current of 500uA. The diode is packaged in a surface mount SMC package and is RoHS compliant.
Sign in to ask questions about the Vishay SS34HE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS34HE3/57T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS34HE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
